Add To Favorites
Product Overview
Digi-Key Part Number 495-4816-ND
Quantity Available 2.697
Can ship immediately
Manufacturer

Manufacturer Part Number

B32621A3104K

Description CAP FILM 0.1UF 10% 250VDC RADIAL
Expanded Description 0.10µF ±10% Film Capacitor 140V 250V Polypropylene (PP), Metallized - Stacked Radial
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Documents & Media
Datasheets B32620,21 Series
PCN Design/Specification B32(5679)B333 Series 02/May/2014
Product Attributes Select All
Categories
Manufacturer

EPCOS (TDK)

Series B32621
Packaging ? Bulk ?
Part Status Active
Capacitance 0.10µF
Tolerance ±10%
Voltage Rating - AC 140V
Voltage Rating - DC 250V
Dielectric Material Polypropylene (PP), Metallized - Stacked
ESR (Equivalent Series Resistance) -
Operating Temperature -55°C ~ 105°C
Mounting Type Through Hole
Package / Case Radial
Size / Dimension 0.512" L x 0.236" W (13.00mm x 6.00mm)
Height - Seated (Max) 0.472" (12.00mm)
Termination PC Pins
Lead Spacing 0.394" (10.00mm)
Applications High Pulse, DV/DT
Features -
 
Additional Resources
Standard Package ? 1.000
Other Names 495-4816
B32621A3104K-ND
B32621A3104K000

22:25:32 1/20/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,79000 0,79
10 0,60000 6,00
100 0,42890 42,89
500 0,33206 166,03
1.000 0,28593 285,93
5.000 0,25365 1.268,26
10.000 0,24443 2.444,27

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : B32621A3104K189-ND
  • Minimum Quantity: 4.400  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: 0,25365
Send Feedback