Add To Favorites
Product Overview
Digi-Key Part Number 495-1350-ND
Quantity Available 1.599
Can ship immediately
Manufacturer

Manufacturer Part Number

B32621A103J

Description CAP FILM 10000PF 5% 1KVDC RADIAL
Expanded Description 10000pF ±5% Film Capacitor 500V 1000V (1kV) Polypropylene (PP), Metallized - Stacked Radial
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Documents & Media
Datasheets B32620,21 Series
PCN Design/Specification B32(5679)B333 Series 02/May/2014
Catalog Page 1803 (EU2011-EN PDF)
Product Attributes Select All
Categories
Manufacturer

EPCOS (TDK)

Series B32621
Packaging ? Bulk ?
Part Status Active
Capacitance 10000pF
Tolerance ±5%
Voltage Rating - AC 500V
Voltage Rating - DC 1000V (1kV)
Dielectric Material Polypropylene (PP), Metallized - Stacked
ESR (Equivalent Series Resistance) -
Operating Temperature -55°C ~ 105°C
Mounting Type Through Hole
Package / Case Radial
Size / Dimension 0.512" L x 0.236" W (13.00mm x 6.00mm)
Height - Seated (Max) 0.472" (12.00mm)
Termination PC Pins
Lead Spacing 0.394" (10.00mm)
Applications High Pulse, DV/DT
Features -
 
Direct Substitute ?
Digi-Key Part Number Manufacturer Part Number Manufacturer Packaging Quantity Available Unit Price Minimum Quantity
495-3202-ND B32671L103J EPCOS (TDK) Bulk ? 7.730 - Immediate
0,70000 1
Additional Resources
Standard Package ? 1.000
Other Names 495-1350
B32621A 103J
B32621A0103J000

20:58:09 1/18/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,84000 0,84
10 0,64500 6,45
100 0,46150 46,15
500 0,35728 178,64
1.000 0,30765 307,65
5.000 0,27292 1.364,60
10.000 0,26300 2.629,95

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : B32621A103J189-ND
  • Minimum Quantity: 4.400  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: 0,27292
Send Feedback