Add To Favorites
Product Overview
Digi-Key Part Number 495-4874-1-ND
Quantity Available 8.517
Can ship immediately
Manufacturer

Manufacturer Part Number

B32620A6222J289

Description CAP FILM 2200PF 5% 630VDC RADIAL
Expanded Description 2200pF ±5% Film Capacitor 400V 630V Polypropylene (PP), Metallized - Stacked Radial
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Documents & Media
Datasheets B32620,21 Series
Product Attributes Select All
Categories
Manufacturer

EPCOS (TDK)

Series B32620
Packaging ? Cut Tape (CT) ?
Part Status Active
Capacitance 2200pF
Tolerance ±5%
Voltage Rating - AC 400V
Voltage Rating - DC 630V
Dielectric Material Polypropylene (PP), Metallized - Stacked
ESR (Equivalent Series Resistance) -
Operating Temperature -55°C ~ 105°C
Mounting Type Through Hole
Package / Case Radial
Size / Dimension 0.394" L x 0.157" W (10.00mm x 4.00mm)
Height - Seated (Max) 0.335" (8.50mm)
Termination PC Pins
Lead Spacing 0.295" (7.50mm)
Applications High Pulse, DV/DT
Features -
 
Additional Resources
Standard Package ? 1
Other Names 495-4874-1

12:17:21 1/16/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,83000 0,83
10 0,78800 7,88
100 0,38250 38,25
500 0,28830 144,15
1.000 0,26476 264,76

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Box (TB) ? : 495-4874-3-ND
  • Minimum Quantity: 2.000
  • Quantity Available: 8.000 - Immediate
  • Unit Price: 0,18828
  • Bulk ? : 495-1318-ND
  • Minimum Quantity: 1
  • Quantity Available: 11.442 - Immediate
  • Unit Price: 0,68000
  • Tape & Reel (TR) ? : B32620A6222J189-ND
  • Minimum Quantity: 7.200  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: 0,17651
Send Feedback