Add To Favorites
Product Overview
Digi-Key Part Number 495-4999-1-ND
Quantity Available 1.529
Can ship immediately
Manufacturer

Manufacturer Part Number

B32620A6103K189

Description CAP FILM 10000PF 10% 630VDC RAD
Expanded Description 10000pF ±10% Film Capacitor 400V 630V Polypropylene (PP), Metallized - Stacked Radial
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Documents & Media
Datasheets B32620,21 Series
Product Attributes Select All
Categories
Manufacturer

EPCOS (TDK)

Series B32620
Packaging ? Cut Tape (CT) ?
Part Status Active
Capacitance 10000pF
Tolerance ±10%
Voltage Rating - AC 400V
Voltage Rating - DC 630V
Dielectric Material Polypropylene (PP), Metallized - Stacked
ESR (Equivalent Series Resistance) -
Operating Temperature -55°C ~ 105°C
Mounting Type Through Hole
Package / Case Radial
Size / Dimension 0.394" L x 0.197" W (10.00mm x 5.00mm)
Height - Seated (Max) 0.413" (10.50mm)
Termination PC Pins
Lead Spacing 0.295" (7.50mm)
Applications High Pulse, DV/DT
Features -
 
Additional Resources
Standard Package ? 1
Other Names 495-4999-1

15:54:36 3/30/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,76000 0,76
10 0,71900 7,19
100 0,34920 34,92
500 0,26320 131,60

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 495-4999-2-ND
  • Minimum Quantity: 1.400
  • Quantity Available: 1.400 - Immediate
  • Unit Price: 0,23215
  • Bulk ? : 495-4792-ND
  • Minimum Quantity: 1
  • Quantity Available: 788 - Immediate
  • Unit Price: 0,69000
Send Feedback