Add To Favorites
Product Overview
Digi-Key Part Number 495-1343-ND
Quantity Available 3.658
Can ship immediately
Manufacturer

Manufacturer Part Number

B32620A332J

Description CAP FILM 3300PF 5% 1KVDC RADIAL
Expanded Description 3300pF ±5% Film Capacitor 500V 1000V (1kV) Polypropylene (PP), Metallized - Stacked Radial
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Documents & Media
Datasheets B32620,21 Series
PCN Design/Specification B32(5679)B333 Series 02/May/2014
Catalog Page 1803 (EU2011-EN PDF)
Product Attributes Select All
Categories
Manufacturer

EPCOS (TDK)

Series B32620
Packaging ? Bulk ?
Part Status Active
Capacitance 3300pF
Tolerance ±5%
Voltage Rating - AC 500V
Voltage Rating - DC 1000V (1kV)
Dielectric Material Polypropylene (PP), Metallized - Stacked
ESR (Equivalent Series Resistance) -
Operating Temperature -55°C ~ 105°C
Mounting Type Through Hole
Package / Case Radial
Size / Dimension 0.394" L x 0.197" W (10.00mm x 5.00mm)
Height - Seated (Max) 0.413" (10.50mm)
Termination PC Pins
Lead Spacing 0.295" (7.50mm)
Applications High Pulse, DV/DT
Features -
 
Additional Resources
Standard Package ? 1.000
Other Names 495-1343
B32620A 332J
B32620A0332J000

12:57:31 1/18/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,61000 0,61
10 0,45500 4,55
100 0,31190 31,19
500 0,24692 123,46
1.000 0,20793 207,93
5.000 0,18194 909,70
10.000 0,17544 1.754,42

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : B32620A332J189-ND
  • Minimum Quantity: 5.600  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: 0,18194
  • Tape & Box (TB) ? : B32620A332J289-ND
  • Minimum Quantity: 6.400  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: 0,18194
Send Feedback