Add To Favorites
Product Overview
Digi-Key Part Number 495-1338-ND
Quantity Available 2.556
Can ship immediately
Manufacturer

Manufacturer Part Number

B32620A152J

Description CAP FILM 1500PF 5% 1KVDC RADIAL
Expanded Description 1500pF ±5% Film Capacitor 500V 1000V (1kV) Polypropylene (PP), Metallized - Stacked Radial
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Documents & Media
Datasheets B32620,21 Series
PCN Design/Specification B32(5679)B333 Series 02/May/2014
Catalog Page 1803 (EU2011-EN PDF)
Product Attributes Select All
Categories
Manufacturer

EPCOS (TDK)

Series B32620
Packaging ? Bulk ?
Part Status Active
Capacitance 1500pF
Tolerance ±5%
Voltage Rating - AC 500V
Voltage Rating - DC 1000V (1kV)
Dielectric Material Polypropylene (PP), Metallized - Stacked
ESR (Equivalent Series Resistance) -
Operating Temperature -55°C ~ 105°C
Mounting Type Through Hole
Package / Case Radial
Size / Dimension 0.394" L x 0.157" W (10.00mm x 4.00mm)
Height - Seated (Max) 0.335" (8.50mm)
Termination PC Pins
Lead Spacing 0.295" (7.50mm)
Applications High Pulse, DV/DT
Features -
 
Additional Resources
Standard Package ? 1.500
Other Names 495-1338
B32620A 152J
B32620A0152J000

11:34:44 2/24/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,68000 0,68
10 0,48400 4,84
100 0,31840 31,84
500 0,23582 117,91
1.000 0,20045 200,45
5.000 0,17687 884,35
10.000 0,16508 1.650,79

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Box (TB) ? : B32620A152J289-ND
  • Minimum Quantity: 8.000  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: 0,16508
Send Feedback