Add To Favorites
Product Overview
Digi-Key Part Number 495-6850-ND
Quantity Available 978
Can ship immediately
Manufacturer

Manufacturer Part Number

B32562J1106K

Description CAP FILM 10UF 10% 100VDC 2DIP
Expanded Description 10µF ±10% Film Capacitor 63V 100V Polyester, Polyethylene Terephthalate (PET), Metallized - Stacked 2-DIP
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Documents & Media
Datasheets B32560-64 Series
PCN Design/Specification B32(5679)B333 Series 02/May/2014
Product Attributes Select All
Categories
Manufacturer

EPCOS (TDK)

Series SilverCap™ B32562
Packaging ? Bulk ?
Part Status Active
Capacitance 10µF
Tolerance ±10%
Voltage Rating - AC 63V
Voltage Rating - DC 100V
Dielectric Material Polyester, Polyethylene Terephthalate (PET), Metallized - Stacked
ESR (Equivalent Series Resistance) -
Operating Temperature -55°C ~ 125°C
Mounting Type Through Hole
Package / Case 2-DIP
Size / Dimension -
Height - Seated (Max) -
Termination PC Pins
Lead Spacing 0.591" (15.00mm)
Applications General Purpose
Features -
 
Additional Resources
Standard Package ? 200
Other Names 495-6850
B32562J1106K-ND
B32562J1106K000

01:41:13 2/21/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 3,78000 3,78
10 3,40200 34,02
100 2,57050 257,05
500 2,11688 1.058,44
1.000 1,96568 1.965,68
5.000 1,89007 9.450,37
10.000 1,87495 18.749,53

Submit a request for quotation on quantities greater than those displayed.

Send Feedback