Add To Favorites
Product Overview
Digi-Key Part Number 495-6836-1-ND
Quantity Available 7.544
Can ship immediately
Manufacturer

Manufacturer Part Number

B32560J3224K289

Description CAP FILM 0.22UF 10% 250VDC RAD
Expanded Description 0.22µF ±10% Film Capacitor 160V 250V Polyester, Polyethylene Terephthalate (PET), Metallized - Stacked Radial
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Documents & Media
Datasheets B32560-64 Series
PCN Design/Specification B32(5679)B333 Series 02/May/2014
Product Attributes Select All
Categories
Manufacturer

EPCOS (TDK)

Series SilverCap™ B32560
Packaging ? Cut Tape (CT) ?
Part Status Active
Capacitance 0.22µF
Tolerance ±10%
Voltage Rating - AC 160V
Voltage Rating - DC 250V
Dielectric Material Polyester, Polyethylene Terephthalate (PET), Metallized - Stacked
ESR (Equivalent Series Resistance) -
Operating Temperature -55°C ~ 125°C
Mounting Type Through Hole
Package / Case Radial
Size / Dimension 0.354" L x 0.193" W (9.00mm x 4.90mm)
Height - Seated (Max) 0.295" (7.50mm)
Termination PC Pins
Lead Spacing 0.295" (7.50mm)
Applications -
Features -
 
Additional Resources
Standard Package ? 1
Other Names 495-6836-1

00:45:14 1/19/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,56000 0,56
10 0,53000 5,30
100 0,25700 25,70
500 0,19376 96,88

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Box (TB) ? : 495-6836-3-ND
  • Minimum Quantity: 1.700
  • Quantity Available: 6.800 - Immediate
  • Unit Price: 0,13445
  • Bulk ? : B32560J3224K-ND
  • Minimum Quantity: 2.600  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: 0,12654
Send Feedback