Add To Favorites
Product Overview
Digi-Key Part Number 495-6834-ND
Quantity Available 2.390
Can ship immediately
Manufacturer

Manufacturer Part Number

B32560J1105K

Description CAP FILM 1UF 10% 100VDC 2DIP
Expanded Description 1µF ±10% Film Capacitor 63V 100V Polyester, Polyethylene Terephthalate (PET), Metallized - Stacked 2-DIP
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Documents & Media
Datasheets B32560-64 Series
PCN Design/Specification B32(5679)B333 Series 02/May/2014
Product Attributes Select All
Categories
Manufacturer

EPCOS (TDK)

Series SilverCap™ B32560
Packaging ? Bulk ?
Part Status Active
Capacitance 1µF
Tolerance ±10%
Voltage Rating - AC 63V
Voltage Rating - DC 100V
Dielectric Material Polyester, Polyethylene Terephthalate (PET), Metallized - Stacked
ESR (Equivalent Series Resistance) -
Operating Temperature -55°C ~ 125°C
Mounting Type Through Hole
Package / Case 2-DIP
Size / Dimension 0.354" L x 0.217" W (9.00mm x 5.50mm)
Height - Seated (Max) 0.276" (7.00mm)
Termination PC Pins
Lead Spacing 0.295" (7.50mm)
Applications General Purpose
Features -
 
Additional Resources
Standard Package ? 500
Other Names 495-6834
B32560J1105K-ND
B32560J1105K000

17:23:20 3/25/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,84000 0,84
10 0,64000 6,40
100 0,45780 45,78
500 0,35446 177,23
1.000 0,30522 305,22
5.000 0,27076 1.353,82
10.000 0,26092 2.609,17

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : B32560J1105K189-ND
  • Minimum Quantity: 4.800  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: 0,27076
Send Feedback