Add To Favorites
Product Overview
Digi-Key Part Number 495-2858-ND
Quantity Available 6.340
Can ship immediately
Manufacturer

Manufacturer Part Number

B32559C3104K000

Description CAP FILM 0.1UF 10% 250VDC RADIAL
Expanded Description 0.1µF ±10% Film Capacitor 160V 250V Polyester, Polyethylene Terephthalate (PET) - Stacked Radial
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Documents & Media
Datasheets B32559C Series
PCN Design/Specification B32(5679)B333 Series 02/May/2014
Product Attributes Select All
Categories
Manufacturer

EPCOS (TDK)

Series B32559
Packaging ? Bulk ?
Part Status Active
Capacitance 0.1µF
Tolerance ±10%
Voltage Rating - AC 160V
Voltage Rating - DC 250V
Dielectric Material Polyester, Polyethylene Terephthalate (PET) - Stacked
ESR (Equivalent Series Resistance) -
Operating Temperature -55°C ~ 125°C
Mounting Type Through Hole
Package / Case Radial
Size / Dimension -
Lead Spacing 0.197" (5.00mm)
Applications High Pulse, DV/DT
Features -
 
Additional Resources
Standard Package ? 8.800
Other Names 495-2858
B32559C3104K

10:52:41 2/23/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,35000 0,35
10 0,24600 2,46
100 0,14700 14,70
500 0,11028 55,14
1.000 0,09313 93,13
5.000 0,08332 416,62
10.000 0,07842 784,22

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Box (TB) ? : 495-2859-3-ND
  • Minimum Quantity: 12.000  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: 0,06489
Send Feedback