Add To Favorites
Product Overview
Digi-Key Part Number 495-4917-1-ND
Quantity Available 1.966
Can ship immediately
Manufacturer

Manufacturer Part Number

B32529C8103K289

Description CAP FILM 10000PF 10% 630VDC RAD
Expanded Description 10000pF ±10% Film Capacitor 400V 630V Polyester, Polyethylene Terephthalate (PET), Metallized - Stacked Radial
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Product Attributes Select All
Categories
Manufacturer

EPCOS (TDK)

Series B32529
Packaging ? Cut Tape (CT) ?
Part Status Active
Capacitance 10000pF
Tolerance ±10%
Voltage Rating - AC 400V
Voltage Rating - DC 630V
Dielectric Material Polyester, Polyethylene Terephthalate (PET), Metallized - Stacked
ESR (Equivalent Series Resistance) -
Operating Temperature -55°C ~ 125°C
Mounting Type Through Hole
Package / Case Radial
Size / Dimension 0.295" L x 0.197" W (7.50mm x 5.00mm)
Height - Seated (Max) 0.394" (10.00mm)
Termination PC Pins
Lead Spacing 0.197" (5.00mm)
Applications Automotive; EMI, RFI Suppression
Features -
 
Additional Resources
Standard Package ? 1
Other Names 495-4917-1

11:07:06 1/23/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,64000 0,64
10 0,61900 6,19
100 0,30010 30,01
500 0,22622 113,11

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 495-4970-2-ND
  • Minimum Quantity: 1.400
  • Quantity Available: 4.200 - Immediate
  • Unit Price: 0,15697
  • Cut Tape (CT) ? : 495-4970-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 4.670 - Immediate
  • Unit Price: 0,64000
  • Tape & Box (TB) ? : 495-4917-3-ND
  • Minimum Quantity: 1.600
  • Quantity Available: 1.600 - Immediate
  • Unit Price: 0,15696
  • Bulk ? : 495-6831-ND
  • Minimum Quantity: 1
  • Quantity Available: 5.802 - Immediate
  • Unit Price: 0,54000
Send Feedback