Add To Favorites
Product Overview
Digi-Key Part Number 495-5021-1-ND
Quantity Available 9.570
Can ship immediately
Manufacturer

Manufacturer Part Number

B32529C683K189

Description CAP FILM 0.068UF 10% 63VDC RAD
Expanded Description 0.068µF ±10% Film Capacitor 40V 63V Polyester, Polyethylene Terephthalate (PET), Metallized - Stacked Radial
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Product Attributes Select All
Categories
Manufacturer

EPCOS (TDK)

Series B32529
Packaging ? Cut Tape (CT) ?
Part Status Active
Capacitance 0.068µF
Tolerance ±10%
Voltage Rating - AC 40V
Voltage Rating - DC 63V
Dielectric Material Polyester, Polyethylene Terephthalate (PET), Metallized - Stacked
ESR (Equivalent Series Resistance) -
Operating Temperature -55°C ~ 125°C
Mounting Type Through Hole
Package / Case Radial
Size / Dimension 0.283" L x 0.098" W (7.20mm x 2.50mm)
Height - Seated (Max) 0.256" (6.50mm)
Termination PC Pins
Lead Spacing 0.197" (5.00mm)
Applications Automotive; EMI, RFI Suppression
Features -
 
Additional Resources
Standard Package ? 1
Other Names 495-5021-1

22:02:39 2/23/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,30000 0,30
10 0,25200 2,52
100 0,12620 12,62
500 0,08364 41,82
1.000 0,07416 74,16

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 495-5021-2-ND
  • Minimum Quantity: 2.800
  • Quantity Available: 8.400 - Immediate
  • Unit Price: 0,06311
  • Bulk ? : 495-2580-ND
  • Minimum Quantity: 8.000  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: 0,05838
  • Tape & Box (TB) ? : 495-2580-3-ND
  • Minimum Quantity: 3.200
  • Quantity Available: 0
  • Unit Price: 0,06311
  • Cut Tape (CT) ? : 495-2580-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 20 - Immediate
  • Unit Price: 0,30000
Send Feedback