Add To Favorites
Product Overview
Digi-Key Part Number 495-6826-ND
Quantity Available 2.856
Can ship immediately
Manufacturer

Manufacturer Part Number

B32529C392J

Description CAP FILM 3900PF 5% 63VDC RADIAL
Expanded Description 3900pF ±5% Film Capacitor 40V 63V Polyester, Polyethylene Terephthalate (PET), Metallized - Stacked Radial
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Documents & Media
Datasheets B32520-29 Series
Product Training Modules Automotive Industry Capacitors
Featured Product Low-Profile MKP and MKT Film Capacitors
Film Capacitors
PCN Design/Specification B32(5679)B333 Series 02/May/2014
PCN Packaging MKT, MKP Type Laser Marking 26/Apr/2013
Product Attributes Select All
Categories
Manufacturer

EPCOS (TDK)

Series B32529
Packaging ? Bulk ?
Part Status Active
Capacitance 3900pF
Tolerance ±5%
Voltage Rating - AC 40V
Voltage Rating - DC 63V
Dielectric Material Polyester, Polyethylene Terephthalate (PET), Metallized - Stacked
ESR (Equivalent Series Resistance) -
Operating Temperature -55°C ~ 125°C
Mounting Type Through Hole
Package / Case Radial
Size / Dimension -
Height - Seated (Max) -
Termination PC Pins
Lead Spacing 0.197" (5.00mm)
Applications Automotive; EMI, RFI Suppression
Features -
 
Additional Resources
Standard Package ? 2.000
Other Names 495-6826
B32529C 392J
B32529C0392J000
B32529C392J-ND

17:22:05 1/23/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,31000 0,31
10 0,21400 2,14
100 0,12100 12,10
500 0,08546 42,73
1.000 0,07478 74,78
5.000 0,06588 329,38
10.000 0,06232 623,15

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Box (TB) ? : B32529C392J289-ND
  • Minimum Quantity: 12.800  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: 0,05911
  • Tape & Reel (TR) ? : B32529C392J189-ND
  • Minimum Quantity: 11.200  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: 0,06232
Send Feedback