Add To Favorites
Product Overview
Digi-Key Part Number 495-4404-1-ND
Quantity Available 13.608
Can ship immediately
Manufacturer

Manufacturer Part Number

B32529C332K189

Description CAP FILM 3300PF 10% 63VDC RADIAL
Expanded Description 3300pF ±10% Film Capacitor 40V 63V Polyester, Polyethylene Terephthalate (PET), Metallized - Stacked Radial
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Product Attributes Select All
Categories
Manufacturer

EPCOS (TDK)

Series B32529
Packaging ? Cut Tape (CT) ?
Part Status Active
Capacitance 3300pF
Tolerance ±10%
Voltage Rating - AC 40V
Voltage Rating - DC 63V
Dielectric Material Polyester, Polyethylene Terephthalate (PET), Metallized - Stacked
ESR (Equivalent Series Resistance) -
Operating Temperature -55°C ~ 125°C
Mounting Type Through Hole
Package / Case Radial
Size / Dimension 0.287" L x 0.098" W (7.30mm x 2.50mm)
Height - Seated (Max) 0.256" (6.50mm)
Termination PC Pins
Lead Spacing 0.197" (5.00mm)
Applications Automotive; EMI, RFI Suppression
Features -
 
Direct Substitute ?
Digi-Key Part Number Manufacturer Part Number Manufacturer Packaging Quantity Available Unit Price Minimum Quantity
495-1094-ND B32529C332J EPCOS (TDK) Bulk ? 30 - Immediate
0,30000 1
495-2575-ND B32529C6332K EPCOS (TDK) Bulk ? 5.830 - Immediate
0,30000 1
495-2575-3-ND B32529C6332K289 EPCOS (TDK) Tape & Box (TB) ? 3.200 - Immediate
0,07510 3.200
495-2587-3-ND B32529C8332K289 EPCOS (TDK) Tape & Box (TB) ? 0
0,10308 9.200  Non-Stock ?
495-1219-ND B32529C6332J EPCOS (TDK) Bulk ? 40 - Immediate
0,33000 1
495-1257-ND B32529C8332J EPCOS (TDK) Bulk ? 66 - Immediate
0,47000 1
495-1135-ND B32529C1332J EPCOS (TDK) Bulk ? 924 - Immediate
0,30000 1
495-2898-ND B32559C8332K000 EPCOS (TDK) Bulk ? 6.820 - Immediate
0,46000 1
495-2587-ND B32529C8332K EPCOS (TDK) Bulk ? 0
0,10309 8.000  Non-Stock ?
495-1177-ND B32529C3332J EPCOS (TDK) Bulk ? 228 - Immediate
0,29000 1
Additional Resources
Standard Package ? 1
Other Names 495-4404-1

06:34:14 3/25/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,30000 0,30
10 0,25500 2,55
100 0,12760 12,76
500 0,08456 42,28
1.000 0,07498 74,98

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 495-4404-2-ND
  • Minimum Quantity: 2.800
  • Quantity Available: 11.200 - Immediate
  • Unit Price: 0,06381
  • Tape & Box (TB) ? : 495-4930-3-ND
  • Minimum Quantity: 3.200
  • Quantity Available: 6.400 - Immediate
  • Unit Price: 0,06382
  • Cut Tape (CT) ? : 495-4930-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 10.457 - Immediate
  • Unit Price: 0,30000
  • Bulk ? : 495-6824-ND
  • Minimum Quantity: 1
  • Quantity Available: 2.855 - Immediate
  • Unit Price: 0,28000
Send Feedback