Add To Favorites
Product Overview
Digi-Key Part Number 495-4982-1-ND
Quantity Available 10.573
Can ship immediately
Manufacturer

Manufacturer Part Number

B32529C153J189

Description CAP FILM 0.015UF 5% 63VDC RADIAL
Expanded Description 0.015µF ±5% Film Capacitor 40V 63V Polyester, Polyethylene Terephthalate (PET), Metallized - Stacked Radial
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Product Attributes Select All
Categories
Manufacturer

EPCOS (TDK)

Series B32529
Packaging ? Cut Tape (CT) ?
Part Status Active
Capacitance 0.015µF
Tolerance ±5%
Voltage Rating - AC 40V
Voltage Rating - DC 63V
Dielectric Material Polyester, Polyethylene Terephthalate (PET), Metallized - Stacked
ESR (Equivalent Series Resistance) -
Operating Temperature -55°C ~ 125°C
Mounting Type Through Hole
Package / Case Radial
Size / Dimension 0.283" L x 0.098" W (7.20mm x 2.50mm)
Height - Seated (Max) 0.256" (6.50mm)
Lead Spacing 0.197" (5.00mm)
Applications Automotive; EMI, RFI Suppression
Features -
 
Additional Resources
Standard Package ? 1
Other Names 495-4982-1

19:11:09 2/20/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,34000 0,34
10 0,27700 2,77
100 0,13850 13,85
500 0,09180 45,90
1.000 0,08140 81,40

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Bulk ? : 495-1098-ND
  • Minimum Quantity: 1
  • Quantity Available: 6.415 - Immediate
  • Unit Price: 0,30000
  • Tape & Reel (TR) ? : 495-4982-2-ND
  • Minimum Quantity: 2.800
  • Quantity Available: 8.400 - Immediate
  • Unit Price: 0,06927
  • Tape & Box (TB) ? : 495-2506-3-ND
  • Minimum Quantity: 3.200
  • Quantity Available: 0
  • Unit Price: 0,06927
  • Cut Tape (CT) ? : 495-2506-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 5 - Immediate
  • Unit Price: 0,34000
Send Feedback