Add To Favorites
Product Overview
Digi-Key Part Number 495-4918-1-ND
Quantity Available 4.585
Can ship immediately
Manufacturer

Manufacturer Part Number

B32529C1152J289

Description CAP FILM 1500PF 5% 100VDC RADIAL
Expanded Description 1500pF ±5% Film Capacitor 63V 100V Polyester, Polyethylene Terephthalate (PET), Metallized - Stacked Radial
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Product Attributes Select All
Categories
Manufacturer

EPCOS (TDK)

Series B32529
Packaging ? Cut Tape (CT) ?
Part Status Active
Capacitance 1500pF
Tolerance ±5%
Voltage Rating - AC 63V
Voltage Rating - DC 100V
Dielectric Material Polyester, Polyethylene Terephthalate (PET), Metallized - Stacked
ESR (Equivalent Series Resistance) -
Operating Temperature -55°C ~ 125°C
Mounting Type Through Hole
Package / Case Radial
Size / Dimension 0.283" L x 0.098" W (7.20mm x 2.50mm)
Height - Seated (Max) 0.256" (6.50mm)
Termination PC Pins
Lead Spacing 0.197" (5.00mm)
Applications Automotive; EMI, RFI Suppression
Features -
 
Additional Resources
Standard Package ? 1
Other Names 495-4918-1

01:33:42 3/23/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,34000 0,34
10 0,28000 2,80
100 0,14010 14,01
500 0,09282 46,41
1.000 0,08231 82,31

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Box (TB) ? : 495-4918-3-ND
  • Minimum Quantity: 3.200
  • Quantity Available: 3.200 - Immediate
  • Unit Price: 0,07004
  • Bulk ? : 495-1133-ND
  • Minimum Quantity: 1
  • Quantity Available: 17.170 - Immediate
  • Unit Price: 0,30000
  • Tape & Reel (TR) ? : B32529C1152J189-ND
  • Minimum Quantity: 11.200  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: 0,06129
Send Feedback