Add To Favorites
Product Overview
Digi-Key Part Number 495-4772-ND
Quantity Available 992
Can ship immediately
Manufacturer

Manufacturer Part Number

B32524R6225K

Description CAP FILM 2.2UF 10% 400VDC RADIAL
Expanded Description 2.2µF ±10% Film Capacitor 200V 400V Polyester, Polyethylene Terephthalate (PET), Metallized Radial
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Documents & Media
Datasheets B32520-29 Series
Product Training Modules Automotive Industry Capacitors
Featured Product Low-Profile MKP and MKT Film Capacitors
Film Capacitors
PCN Design/Specification B32(5679)B333 Series 02/May/2014
PCN Packaging MKT, MKP Type Laser Marking 26/Apr/2013
Product Attributes Select All
Categories
Manufacturer

EPCOS (TDK)

Series B32524
Packaging ? Bulk ?
Part Status Active
Capacitance 2.2µF
Tolerance ±10%
Voltage Rating - AC 200V
Voltage Rating - DC 400V
Dielectric Material Polyester, Polyethylene Terephthalate (PET), Metallized
ESR (Equivalent Series Resistance) -
Operating Temperature -55°C ~ 125°C
Mounting Type Through Hole
Package / Case Radial
Size / Dimension -
Height - Seated (Max) -
Termination PC Pins
Lead Spacing 1.083" (27.50mm)
Applications Automotive; EMI, RFI Suppression
Features -
 
Additional Resources
Standard Package ? 320
Other Names 495-4772
B32524R6225K-ND
B32524R6225K000

10:20:28 1/21/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 2,93000 2,93
10 2,36500 23,65
100 1,80600 180,60
500 1,37596 687,98
1.000 1,20397 1.203,97
5.000 1,11798 5.589,88
10.000 1,09648 10.964,76

Submit a request for quotation on quantities greater than those displayed.

Send Feedback