Add To Favorites
Product Overview
Digi-Key Part Number B32524R476K-ND
Quantity Available 779
Can ship immediately
Manufacturer

Manufacturer Part Number

B32524R476K

Description CAP FILM 47UF 10% 63VDC RADIAL
Expanded Description 47µF ±10% Film Capacitor 40V 63V Polyester, Polyethylene Terephthalate (PET), Metallized Radial
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Documents & Media
Datasheets B32520-29 Series
Product Training Modules Automotive Industry Capacitors
Featured Product Low-Profile MKP and MKT Film Capacitors
Film Capacitors
PCN Design/Specification B32(5679)B333 Series 02/May/2014
PCN Packaging MKT, MKP Type Laser Marking 26/Apr/2013
Product Attributes Select All
Categories
Manufacturer

EPCOS (TDK)

Series B32524
Packaging ? Bulk ?
Part Status Active
Capacitance 47µF
Tolerance ±10%
Voltage Rating - AC 40V
Voltage Rating - DC 63V
Dielectric Material Polyester, Polyethylene Terephthalate (PET), Metallized
ESR (Equivalent Series Resistance) -
Operating Temperature -55°C ~ 125°C
Mounting Type Through Hole
Package / Case Radial
Size / Dimension 1.240" L x 0.709" W (31.50mm x 18.00mm)
Height - Seated (Max) 1.083" (27.50mm)
Termination PC Pins
Lead Spacing 1.083" (27.50mm)
Applications Automotive; EMI, RFI Suppression
Features -
 
Additional Resources
Standard Package ? 200
Other Names B32524R 476K
B32524R0476K000

10:33:47 1/22/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 9,78000 9,78
10 9,29200 92,92
100 7,33530 733,53
500 6,50396 3.251,98
1.000 6,11273 6.112,73
5.000 5,86822 29.341,09

Submit a request for quotation on quantities greater than those displayed.

Send Feedback