Add To Favorites
Product Overview
Digi-Key Part Number 495-4785-ND
Quantity Available 980
Can ship immediately
Manufacturer

Manufacturer Part Number

B32524Q8474K

Description CAP FILM 0.47UF 10% 630VDC RAD
Expanded Description 0.47µF ±10% Film Capacitor 220V 630V Polyester, Polyethylene Terephthalate (PET), Metallized Radial
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Documents & Media
Datasheets B32520-29 Series
Product Training Modules Automotive Industry Capacitors
Featured Product Low-Profile MKP and MKT Film Capacitors
Film Capacitors
PCN Design/Specification B32(5679)B333 Series 02/May/2014
PCN Packaging MKT, MKP Type Laser Marking 26/Apr/2013
Product Attributes Select All
Categories
Manufacturer

EPCOS (TDK)

Series B32524
Packaging ? Bulk ?
Part Status Active
Capacitance 0.47µF
Tolerance ±10%
Voltage Rating - AC 220V
Voltage Rating - DC 630V
Dielectric Material Polyester, Polyethylene Terephthalate (PET), Metallized
ESR (Equivalent Series Resistance) -
Operating Temperature -55°C ~ 125°C
Mounting Type Through Hole
Package / Case Radial
Size / Dimension 1.240" L x 0.433" W (31.50mm x 11.00mm)
Height - Seated (Max) 0.827" (21.00mm)
Termination PC Pins
Lead Spacing 1.083" (27.50mm)
Applications Automotive; EMI, RFI Suppression
Features -
 
Additional Resources
Standard Package ? 320
Other Names 495-4785
B32524Q8474K-ND
B32524Q8474K000

09:56:44 3/23/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 2,18000 2,18
10 1,76400 17,64
100 1,34710 134,71
500 1,02632 513,16
1.000 0,89803 898,03
5.000 0,83388 4.169,41
10.000 0,81785 8.178,47

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : B32524Q8474K189-ND
  • Minimum Quantity: 1.400  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: 0,97785
Send Feedback