Add To Favorites
Product Overview
Digi-Key Part Number 495-4801-ND
Quantity Available 507
Can ship immediately
Manufacturer

Manufacturer Part Number

B32524Q1336K

Description CAP FILM 33UF 10% 100VDC RADIAL
Expanded Description 33µF ±10% Film Capacitor 63V 100V Polyester, Polyethylene Terephthalate (PET), Metallized Radial
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Documents & Media
Datasheets B32520-29 Series
Product Training Modules Automotive Industry Capacitors
Featured Product Low-Profile MKP and MKT Film Capacitors
Film Capacitors
PCN Design/Specification B32(5679)B333 Series 02/May/2014
PCN Packaging MKT, MKP Type Laser Marking 26/Apr/2013
Product Attributes Select All
Categories
Manufacturer

EPCOS (TDK)

Series B32524
Packaging ? Bulk ?
Part Status Active
Capacitance 33µF
Tolerance ±10%
Voltage Rating - AC 63V
Voltage Rating - DC 100V
Dielectric Material Polyester, Polyethylene Terephthalate (PET), Metallized
ESR (Equivalent Series Resistance) -
Operating Temperature -55°C ~ 125°C
Mounting Type Through Hole
Package / Case Radial
Size / Dimension 1.240" L x 0.709" W (31.50mm x 18.00mm)
Height - Seated (Max) 1.083" (27.50mm)
Termination PC Pins
Lead Spacing 1.083" (27.50mm)
Applications Automotive; EMI, RFI Suppression
Features -
 
Additional Resources
Standard Package ? 200
Other Names 495-4801
B32524Q1336K-ND
B32524Q1336K000

17:56:02 3/30/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 9,30000 9,30
10 8,26700 82,67
100 6,61300 661,30
500 5,68304 2.841,52
1.000 5,26972 5.269,72
5.000 5,12506 25.625,31
10.000 5,06307 50.630,67

Submit a request for quotation on quantities greater than those displayed.

Send Feedback