Add To Favorites
Product Overview
Digi-Key Part Number 495-4118-ND
Quantity Available 4.807
Can ship immediately
Manufacturer

Manufacturer Part Number

B32522Q8473M

Description CAP FILM 0.047UF 20% 630VDC RAD
Expanded Description 0.047µF ±20% Film Capacitor 200V 630V Polyester, Polyethylene Terephthalate (PET), Metallized Radial
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Documents & Media
Datasheets B32520-29 Series
Product Training Modules Automotive Industry Capacitors
Featured Product Low-Profile MKP and MKT Film Capacitors
Film Capacitors
PCN Design/Specification B32(5679)B333 Series 02/May/2014
PCN Packaging MKT, MKP Type Laser Marking 26/Apr/2013
Catalog Page 1806 (EU2011-EN PDF)
Product Attributes Select All
Categories
Manufacturer

EPCOS (TDK)

Series B32522
Packaging ? Bulk ?
Part Status Active
Capacitance 0.047µF
Tolerance ±20%
Voltage Rating - AC 200V
Voltage Rating - DC 630V
Dielectric Material Polyester, Polyethylene Terephthalate (PET), Metallized
ESR (Equivalent Series Resistance) -
Operating Temperature -55°C ~ 125°C
Mounting Type Through Hole
Package / Case Radial
Size / Dimension 0.709" L x 0.197" W (18.00mm x 5.00mm)
Height - Seated (Max) 0.413" (10.50mm)
Termination PC Pins
Lead Spacing 0.591" (15.00mm)
Applications Automotive; EMI, RFI Suppression
Features -
 
Direct Substitute ?
Digi-Key Part Number Manufacturer Part Number Manufacturer Packaging Quantity Available Unit Price Minimum Quantity
495-1267-ND B32522Q8473J EPCOS (TDK) Bulk ? 0
0,23005 4.000  Non-Stock ?
Additional Resources
Standard Package ? 1.000
Other Names 495-4118
B32522Q8473M000

17:52:00 1/21/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,74000 0,74
10 0,54800 5,48
100 0,37550 37,55
500 0,29726 148,63
1.000 0,25032 250,32
5.000 0,21903 1.095,13
10.000 0,21120 2.112,04

Submit a request for quotation on quantities greater than those displayed.

Send Feedback