Add To Favorites
Product Overview
Digi-Key Part Number 495-4120-ND
Quantity Available 16.829
Can ship immediately
Manufacturer

Manufacturer Part Number

B32522Q8104M

Description CAP FILM 0.1UF 20% 630VDC RADIAL
Expanded Description 0.1µF ±20% Film Capacitor 200V 630V Polyester, Polyethylene Terephthalate (PET), Metallized Radial
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Documents & Media
Datasheets B32520-29 Series
Product Training Modules Automotive Industry Capacitors
Featured Product Low-Profile MKP and MKT Film Capacitors
Film Capacitors
PCN Design/Specification B32(5679)B333 Series 02/May/2014
PCN Packaging MKT, MKP Type Laser Marking 26/Apr/2013
Catalog Page 1806 (EU2011-EN PDF)
Product Attributes Select All
Categories
Manufacturer

EPCOS (TDK)

Series B32522
Packaging ? Bulk ?
Part Status Active
Capacitance 0.1µF
Tolerance ±20%
Voltage Rating - AC 200V
Voltage Rating - DC 630V
Dielectric Material Polyester, Polyethylene Terephthalate (PET), Metallized
ESR (Equivalent Series Resistance) -
Operating Temperature -55°C ~ 125°C
Mounting Type Through Hole
Package / Case Radial
Size / Dimension 0.709" L x 0.276" W (18.00mm x 7.00mm)
Height - Seated (Max) 0.492" (12.50mm)
Termination PC Pins
Lead Spacing 0.591" (15.00mm)
Applications Automotive; EMI, RFI Suppression
Features -
 
Direct Substitute ?
Digi-Key Part Number Manufacturer Part Number Manufacturer Packaging Quantity Available Unit Price Minimum Quantity
495-4474-ND B32522Q8104K EPCOS (TDK) Bulk ? 5.673 - Immediate
0,74000 1
495-1269-ND B32522Q8104J EPCOS (TDK) Bulk ? 6.187 - Immediate
0,77000 1
Additional Resources
Standard Package ? 1.000
Other Names 495-4120
B32522Q8104M000

08:38:25 2/23/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,79000 0,79
10 0,60500 6,05
100 0,43260 43,26
500 0,33492 167,46
1.000 0,28841 288,41
5.000 0,25584 1.279,21
10.000 0,24654 2.465,39

Submit a request for quotation on quantities greater than those displayed.

Send Feedback