Add To Favorites
Product Overview
Digi-Key Part Number 495-4091-ND
Quantity Available 1.522
Can ship immediately
Manufacturer

Manufacturer Part Number

B32522C685K

Description CAP FILM 6.8UF 10% 63VDC RADIAL
Expanded Description 6.8µF ±10% Film Capacitor 40V 63V Polyester, Polyethylene Terephthalate (PET), Metallized - Stacked Radial
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Documents & Media
Datasheets B32520-29 Series
Product Training Modules Automotive Industry Capacitors
Featured Product Low-Profile MKP and MKT Film Capacitors
Film Capacitors
PCN Design/Specification B32(5679)B333 Series 02/May/2014
PCN Packaging MKT, MKP Type Laser Marking 26/Apr/2013
Catalog Page 1805 (EU2011-EN PDF)
Product Attributes Select All
Categories
Manufacturer

EPCOS (TDK)

Series B32522
Packaging ? Bulk ?
Part Status Active
Capacitance 6.8µF
Tolerance ±10%
Voltage Rating - AC 40V
Voltage Rating - DC 63V
Dielectric Material Polyester, Polyethylene Terephthalate (PET), Metallized - Stacked
ESR (Equivalent Series Resistance) -
Operating Temperature -55°C ~ 125°C
Mounting Type Through Hole
Package / Case Radial
Size / Dimension 0.709" L x 0.335" W (18.00mm x 8.50mm)
Height - Seated (Max) 0.571" (14.50mm)
Termination PC Pins
Lead Spacing 0.591" (15.00mm)
Applications Automotive; EMI, RFI Suppression
Features -
 
Additional Resources
Standard Package ? 500
Other Names 495-4091
B32522C 685K
B32522C0685K

21:59:44 3/22/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 3,05000 3,05
10 2,47000 24,70
100 1,88560 188,56
500 1,43670 718,35
1.000 1,25711 1.257,11
5.000 1,16731 5.836,56
10.000 1,14486 11.448,64

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : B32522C685K189-ND
  • Minimum Quantity: 2.800  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: 1,23133
Send Feedback