Add To Favorites
Product Overview
Digi-Key Part Number 495-4116-ND
Quantity Available 5.888
Can ship immediately
Manufacturer

Manufacturer Part Number

B32521N8103M

Description CAP FILM 10000PF 20% 630VDC RAD
Expanded Description 10000pF ±20% Film Capacitor 200V 630V Polyester, Polyethylene Terephthalate (PET), Metallized Radial
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Documents & Media
Datasheets B32520-29 Series
Product Training Modules Automotive Industry Capacitors
Featured Product Low-Profile MKP and MKT Film Capacitors
Film Capacitors
PCN Design/Specification B32(5679)B333 Series 02/May/2014
PCN Packaging MKT, MKP Type Laser Marking 26/Apr/2013
Catalog Page 1806 (EU2011-EN PDF)
Product Attributes Select All
Categories
Manufacturer

EPCOS (TDK)

Series B32521
Packaging ? Bulk ?
Part Status Active
Capacitance 10000pF
Tolerance ±20%
Voltage Rating - AC 200V
Voltage Rating - DC 630V
Dielectric Material Polyester, Polyethylene Terephthalate (PET), Metallized
ESR (Equivalent Series Resistance) -
Operating Temperature -55°C ~ 125°C
Mounting Type Through Hole
Package / Case Radial
Size / Dimension 0.512" L x 0.157" W (13.00mm x 4.00mm)
Height - Seated (Max) 0.354" (9.00mm)
Termination PC Pins
Lead Spacing 0.394" (10.00mm)
Applications Automotive; EMI, RFI Suppression
Features -
 
Direct Substitute ?
Digi-Key Part Number Manufacturer Part Number Manufacturer Packaging Quantity Available Unit Price Minimum Quantity
495-1261-ND B32521N8103J EPCOS (TDK) Bulk ? 19.331 - Immediate
0,66000 1
Additional Resources
Standard Package ? 1.000
Other Names 495-4116
B32521N8103M000

05:10:36 2/27/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,63000 0,63
10 0,44300 4,43
100 0,29170 29,17
500 0,21604 108,02
1.000 0,18363 183,63
5.000 0,16203 810,13
10.000 0,15123 1.512,25

Submit a request for quotation on quantities greater than those displayed.

Send Feedback