Add To Favorites
Product Overview
Digi-Key Part Number 495-4760-ND
Quantity Available 2.785
Can ship immediately
Manufacturer

Manufacturer Part Number

B32520C1684K

Description CAP FILM 0.68UF 10% 100VDC RAD
Expanded Description 0.68µF ±10% Film Capacitor 63V 100V Polyester, Polyethylene Terephthalate (PET), Metallized - Stacked Radial
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Documents & Media
Datasheets B32520-29 Series
Product Training Modules Automotive Industry Capacitors
Featured Product Low-Profile MKP and MKT Film Capacitors
Film Capacitors
PCN Obsolescence/ EOL B32520 Series 30/May/2014
PCN Design/Specification B32(5679)B333 Series 02/May/2014
PCN Packaging MKT, MKP Type Laser Marking 26/Apr/2013
Product Attributes Select All
Categories
Manufacturer

EPCOS (TDK)

Series B32520
Packaging ? Bulk ?
Part Status Active
Capacitance 0.68µF
Tolerance ±10%
Voltage Rating - AC 63V
Voltage Rating - DC 100V
Dielectric Material Polyester, Polyethylene Terephthalate (PET), Metallized - Stacked
ESR (Equivalent Series Resistance) -
Operating Temperature -55°C ~ 125°C
Mounting Type Through Hole
Package / Case Radial
Size / Dimension 0.406" L x 0.236" W (10.30mm x 6.00mm)
Height - Seated (Max) 0.472" (12.00mm)
Termination PC Pins
Lead Spacing 0.295" (7.50mm)
Applications Automotive; EMI, RFI Suppression
Features -
 
Additional Resources
Standard Package ? 750
Other Names 495-4760
B32520C1684K-ND
B32520C1684K000

16:58:31 2/23/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,73000 0,73
10 0,55300 5,53
100 0,39510 39,51
500 0,30584 152,92
1.000 0,26337 263,37
5.000 0,23363 1.168,17
10.000 0,22514 2.251,38

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : B32520C1684K189-ND
  • Minimum Quantity: 4.400  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: 0,23363
  • Tape & Box (TB) ? : B32520C1684K289-ND
  • Minimum Quantity: 5.200  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: 0,23363
Send Feedback