Add To Favorites
Product Overview
Digi-Key Part Number 495-4984-1-ND
Quantity Available 7.074
Can ship immediately
Manufacturer

Manufacturer Part Number

B32520C1474K189

Description CAP FILM 0.47UF 10% 100VDC RAD
Expanded Description 0.47µF ±10% Film Capacitor 63V 100V Polyester, Polyethylene Terephthalate (PET), Metallized - Stacked Radial
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Documents & Media
Datasheets B32520-29 Series
Product Training Modules Automotive Industry Capacitors
Featured Product Low-Profile MKP and MKT Film Capacitors
Film Capacitors
PCN Obsolescence/ EOL B32520 Series 30/May/2014
PCN Packaging MKT, MKP Type Laser Marking 26/Apr/2013
EDA / CAD Models ? Download from Ultra Librarian
Product Attributes Select All
Categories
Manufacturer

EPCOS (TDK)

Series B32520
Packaging ? Cut Tape (CT) ?
Part Status Active
Capacitance 0.47µF
Tolerance ±10%
Voltage Rating - AC 63V
Voltage Rating - DC 100V
Dielectric Material Polyester, Polyethylene Terephthalate (PET), Metallized - Stacked
ESR (Equivalent Series Resistance) -
Operating Temperature -55°C ~ 125°C
Mounting Type Through Hole
Package / Case Radial
Size / Dimension 0.394" L x 0.197" W (10.00mm x 5.00mm)
Height - Seated (Max) 0.413" (10.50mm)
Termination PC Pins
Lead Spacing 0.295" (7.50mm)
Applications Automotive; EMI, RFI Suppression
Features -
 
Additional Resources
Standard Package ? 1
Other Names 495-4984-1

14:58:51 1/23/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,84000 0,84
10 0,71400 7,14
100 0,41770 41,77
500 0,31668 158,34

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 495-4984-2-ND
  • Minimum Quantity: 1.400
  • Quantity Available: 7.000 - Immediate
  • Unit Price: 0,21561
  • Tape & Box (TB) ? : B32520C1474K289-ND
  • Minimum Quantity: 6.400  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: 0,18866
Send Feedback