Add To Favorites
Product Overview
Digi-Key Part Number 495-4773-ND
Quantity Available 3.385
Can ship immediately
Manufacturer

Manufacturer Part Number

B32022B3223K

Description CAP FILM 0.022UF 10% 1.5KVDC RAD
Expanded Description 0.022µF ±10% Film Capacitor 300V 1500V (1.5kV) Polypropylene (PP), Metallized Radial
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Documents & Media
Datasheets B32021-26 Series
Product Training Modules Film Capacitors
Automotive Industry Capacitors
Featured Product Film Capacitors
PCN Packaging MKT, MKP Type Laser Marking 26/Apr/2013
Product Attributes Select All
Categories
Manufacturer

EPCOS (TDK)

Series B32022
Packaging ? Bulk ?
Part Status Active
Capacitance 0.022µF
Tolerance ±10%
Voltage Rating - AC 300V
Voltage Rating - DC 1500V (1.5kV)
Dielectric Material Polypropylene (PP), Metallized
ESR (Equivalent Series Resistance) -
Operating Temperature -40°C ~ 110°C
Mounting Type Through Hole
Package / Case Radial
Size / Dimension 0.709" L x 0.276" W (18.00mm x 7.00mm)
Height - Seated (Max) 0.492" (12.50mm)
Termination PC Pins
Lead Spacing 0.591" (15.00mm)
Applications EMI, RFI Suppression
Features Y2 Safety Rated
 
Additional Resources
Standard Package ? 1.000
Other Names 495-4773
B32022B3223K-ND
B32022B3223K000

08:41:57 1/20/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 1,00000 1,00
10 0,79100 7,91
100 0,59330 59,33
500 0,44822 224,11
1.000 0,39549 395,49
5.000 0,35594 1.779,69
10.000 0,34275 3.427,54

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Box (TB) ? : B32022B3223K289-ND
  • Minimum Quantity: 3.320  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: 0,25232
Send Feedback