Add To Favorites
Product Overview
Digi-Key Part Number 495-4767-ND
Quantity Available 2.046
Can ship immediately
Manufacturer

Manufacturer Part Number

B32022A3333K

Description CAP FILM 0.033UF 10% 1.5KVDC RAD
Expanded Description 0.033µF ±10% Film Capacitor 300V 1500V (1.5kV) Polypropylene (PP), Metallized Radial
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Documents & Media
Datasheets B32021-26 Series
Product Training Modules Automotive Industry Capacitors
Featured Product Film Capacitors
PCN Packaging MKT, MKP Type Laser Marking 26/Apr/2013
Product Attributes Select All
Categories
Manufacturer

EPCOS (TDK)

Series B32022
Packaging ? Bulk ?
Part Status Active
Capacitance 0.033µF
Tolerance ±10%
Voltage Rating - AC 300V
Voltage Rating - DC 1500V (1.5kV)
Dielectric Material Polypropylene (PP), Metallized
ESR (Equivalent Series Resistance) -
Operating Temperature -40°C ~ 110°C
Mounting Type Through Hole
Package / Case Radial
Size / Dimension 0.709" L x 0.315" W (18.00mm x 8.00mm)
Height - Seated (Max) 0.551" (14.00mm)
Termination PC Pins
Lead Spacing 0.591" (15.00mm)
Applications EMI, RFI Suppression
Features Y2 Safety Rated
 
Additional Resources
Standard Package ? 500
Other Names 495-4767
B32022A3333K-ND
B32022A3333K000

16:02:03 1/21/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 1,21000 1,21
10 0,95500 9,55
100 0,71590 71,59
500 0,54090 270,45
1.000 0,47726 477,26
5.000 0,42954 2.147,68
10.000 0,41363 4.136,26

Submit a request for quotation on quantities greater than those displayed.

Send Feedback