Add To Favorites
Product Overview
Digi-Key Part Number 917-1037-1-ND
Quantity Available 705
Can ship immediately
Manufacturer

Manufacturer Part Number

EPC2818

Description TRANS GAN 150V 12A BUMPED DIE
Expanded Description N-Channel 150V 12A (Ta) Surface Mount Die
Lead Free Status / RoHS Status Contains lead / RoHS non-compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 24 Weeks
Documents & Media
Datasheets EPC2818
PCN Assembly/Origin EPC2yyy Family Process Change 14/Dec/2013
Product Attributes Select All
Categories
Manufacturer

EPC

Series eGaN®
Packaging ? Cut Tape (CT) ?
Part Status Active
FET Type N-Channel
Technology GaNFET (Gallium Nitride)
Drain to Source Voltage (Vdss) 150V
Current - Continuous Drain (Id) @ 25°C 12A (Ta)
Drive Voltage (Max Rds On, Min Rds On) 5V
Vgs(th) (Max) @ Id 2.5V @ 3mA
Gate Charge (Qg) (Max) @ Vgs 7.5nC @ 5V
Input Capacitance (Ciss) (Max) @ Vds 540pF @ 100V
Vgs (Max) +6V, -5V
FET Feature -
Power Dissipation (Max) -
Rds On (Max) @ Id, Vgs 25 mOhm @ 6A, 5V
Operating Temperature -40°C ~ 125°C (TJ)
Mounting Type Surface Mount
Supplier Device Package Die
Package / Case Die
 
You May Also Be Interested In
  • EPC2001C - EPC | 917-1079-1-ND DigiKey Electronics
  • EPC2001C
  • EPC
  • TRANS GAN 100V 36A BUMPED DIE
  • Unit Price 4,98000
  • 917-1079-1-ND
Additional Resources
Standard Package ? 1
Other Names 917-1037-1

01:33:35 1/24/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 24,71000 24,71
10 22,86100 228,61
25 21,00760 525,19

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 917-1037-2-ND
  • Minimum Quantity: 100
  • Quantity Available: 400 - Immediate
  • Unit Price: 18,95610
  • Digi-Reel® ? : 917-1037-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 705 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback