Add To Favorites
Product Overview
Digi-Key Part Number 917-EPC2040ENGRCT-ND
Quantity Available 4.036
Can ship immediately
Manufacturer

Manufacturer Part Number

EPC2040ENGRT

Description TRANS GAN 15V BUMPED DIE
Expanded Description N-Channel 15V 3.4A (Ta) Surface Mount Die
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Product Attributes Select All
Categories
Manufacturer

EPC

Series eGaN®
Packaging ? Cut Tape (CT) ?
Part Status Active
FET Type N-Channel
Technology GaNFET (Gallium Nitride)
Drain to Source Voltage (Vdss) 15V
Current - Continuous Drain (Id) @ 25°C 3.4A (Ta)
Drive Voltage (Max Rds On, Min Rds On) 5V
Vgs(th) (Max) @ Id 2.5V @ 1mA
Gate Charge (Qg) (Max) @ Vgs 0.93nC @ 5V
Input Capacitance (Ciss) (Max) @ Vds 100pF @ 6V
Vgs (Max) +6V, -4V
FET Feature -
Power Dissipation (Max) -
Rds On (Max) @ Id, Vgs 28 mOhm @ 1.5A, 5V
Operating Temperature -40°C ~ 150°C (TJ)
Mounting Type Surface Mount
Supplier Device Package Die
Package / Case Die
 
You May Also Be Interested In
  • EPC2007C - EPC | 917-1081-1-ND DigiKey Electronics
  • EPC2007C
  • EPC
  • TRANS GAN 100V 6A BUMPED DIE
  • Unit Price 1,97000
  • 917-1081-1-ND
  • EPC2014C - EPC | 917-1082-1-ND DigiKey Electronics
  • EPC2014C
  • EPC
  • TRANS GAN 40V 10A BUMPED DIE
  • Unit Price 1,85000
  • 917-1082-1-ND
  • EPC2035 - EPC | 917-1099-1-ND DigiKey Electronics
  • EPC2035
  • EPC
  • TRANS GAN 60V 1A BUMPED DIE
  • Unit Price 0,87000
  • 917-1099-1-ND
  • EPC9126 - EPC | 917-1162-ND DigiKey Electronics
  • EPC9126
  • EPC
  • DEMO BOARD LIDAR 100V EPC2016C
  • Unit Price 169,22000
  • 917-1162-ND
Additional Resources
Standard Package ? 1
Other Names 917-1139-1
917-1139-1-ND
917-EPC2040ENGRCT

07:01:33 2/28/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 1,41000 1,41
10 1,25200 12,52
25 1,13080 28,27
100 0,98950 98,95
250 0,86832 217,08
500 0,76736 383,68
1.000 0,60581 605,81

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 917-EPC2040ENGRTR-ND
  • Minimum Quantity: 2.500
  • Quantity Available: 2.500 - Immediate
  • Unit Price: 0,54896
  • Digi-Reel® ? : 917-EPC2040ENGRDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 4.036 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback