Add To Favorites
Product Overview
Digi-Key Part Number 917-1034-1-ND
Quantity Available 5.433
Can ship immediately
Manufacturer

Manufacturer Part Number

EPC2018

Description TRANS GAN 150V 12A BUMPED DIE
Expanded Description N-Channel 150V 12A (Ta) Surface Mount Die
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 14 Weeks
Product Attributes Select All
Categories
Manufacturer

EPC

Series eGaN®
Packaging ? Cut Tape (CT) ?
Part Status Active
FET Type N-Channel
Technology GaNFET (Gallium Nitride)
Drain to Source Voltage (Vdss) 150V
Current - Continuous Drain (Id) @ 25°C 12A (Ta)
Drive Voltage (Max Rds On, Min Rds On) 5V
Vgs(th) (Max) @ Id 2.5V @ 3mA
Gate Charge (Qg) (Max) @ Vgs 7.5nC @ 5V
Input Capacitance (Ciss) (Max) @ Vds 540pF @ 100V
Vgs (Max) +6V, -5V
FET Feature -
Power Dissipation (Max) -
Rds On (Max) @ Id, Vgs 25 mOhm @ 6A, 5V
Operating Temperature -40°C ~ 125°C (TJ)
Mounting Type Surface Mount
Supplier Device Package Die
Package / Case Die
 
Direct Substitute ?
Digi-Key Part Number Manufacturer Part Number Manufacturer Packaging Quantity Available Unit Price Minimum Quantity
917-1085-1-ND EPC2010C EPC Cut Tape (CT) ? 8.693 - Immediate
6,06000 1
You May Also Be Interested In
  • EPC2818 - EPC | 917-1037-1-ND DigiKey Electronics
  • EPC2818
  • EPC
  • TRANS GAN 150V 12A BUMPED DIE
  • Unit Price 24,04000
  • 917-1037-1-ND
Additional Resources
Standard Package ? 1
Other Names 917-1034-1

22:27:03 2/21/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 10,21000 10,21
10 9,19500 91,95
25 8,37800 209,45
100 7,56070 756,07
250 6,94764 1.736,91

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 917-1034-2-ND
  • Minimum Quantity: 500
  • Quantity Available: 5.000 - Immediate
  • Unit Price: 6,15010
  • Digi-Reel® ? : 917-1034-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 5.433 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback