Add To Favorites
  • This part is an engineering sample and is not fully tested. This part should only be used for functional evaluation and proof of concept, not for production or end use.
Product Overview
Digi-Key Part Number 917-EPC2015CENGRCT-ND
Quantity Available 3.450
Can ship immediately
Manufacturer

Manufacturer Part Number

EPC2015CENGR

Description TRANS GAN 40V 36A BUMPED DIE
Expanded Description N-Channel 40V 36A (Ta) Surface Mount Die Outline (11-Solder Bar)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Product Attributes Select All
Categories
Manufacturer

EPC

Series eGaN®
Packaging ? Cut Tape (CT) ?
Part Status Active
FET Type N-Channel
Technology GaNFET (Gallium Nitride)
Drain to Source Voltage (Vdss) 40V
Current - Continuous Drain (Id) @ 25°C 36A (Ta)
Drive Voltage (Max Rds On, Min Rds On) 5V
Vgs(th) (Max) @ Id 2.5V @ 9mA
Gate Charge (Qg) (Max) @ Vgs 8.7nC @ 5V
Input Capacitance (Ciss) (Max) @ Vds 1000pF @ 20V
Vgs (Max) +6V, -4V
FET Feature -
Power Dissipation (Max) -
Rds On (Max) @ Id, Vgs 4 mOhm @ 33A, 5V
Operating Temperature -40°C ~ 150°C (TJ)
Mounting Type Surface Mount
Supplier Device Package Die Outline (11-Solder Bar)
Package / Case Die
 
For Use With
  • EPC9001C - EPC | 917-1135-ND DigiKey Electronics
  • EPC9001C
  • EPC
  • BOARD DEV EPC2015C 40V EGAN
  • Unit Price 86,38000
  • 917-1135-ND
You May Also Be Interested In
  • EPC2014C - EPC | 917-1082-1-ND DigiKey Electronics
  • EPC2014C
  • EPC
  • TRANS GAN 40V 10A BUMPED DIE
  • Unit Price 1,90000
  • 917-1082-1-ND
  • EPC2022 - EPC | 917-1133-1-ND DigiKey Electronics
  • EPC2022
  • EPC
  • TRANS GAN 100V 3MOHM BUMPED DIE
  • Unit Price 7,61000
  • 917-1133-1-ND
  • EPC2030ENGRT - EPC | 917-EPC2030ENGRCT-ND DigiKey Electronics
  • EPC2030ENGRT
  • EPC
  • MOSFET NCH 40V 31A DIE
  • Unit Price 6,10000
  • 917-EPC2030ENGRCT-ND
  • EPC2032 - EPC | 917-1126-1-ND DigiKey Electronics
  • EPC2032
  • EPC
  • TRANS GAN 100V 48A BUMPED DIE
  • Unit Price 6,45000
  • 917-1126-1-ND
Additional Resources
Standard Package ? 1
Other Names 917-EPC2015CENGRCT

18:00:17 1/21/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 5,95000 5,95
10 5,31300 53,13
25 4,78240 119,56
100 4,35720 435,72
250 3,93216 983,04

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 917-EPC2015CENGRTR-ND
  • Minimum Quantity: 500
  • Quantity Available: 2.500 - Immediate
  • Unit Price: 3,42552
  • Digi-Reel® ? : 917-EPC2015CENGRDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 3.450 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback