Add To Favorites
Product Overview
Digi-Key Part Number 604-1143-ND
Quantity Available 1.143
Can ship immediately
Manufacturer

Manufacturer Part Number

ROB-100V470MH5#

Description CAP ALUM 47UF 20% 100V RADIAL
Expanded Description 47µF 100V Aluminum Capacitors Radial, Can 1000 Hrs @ 85°C
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 18 Weeks
Documents & Media
Datasheets ROB Series
Catalog Page 1629 (EU2011-EN PDF)
Product Attributes Select All
Categories
Manufacturer

Elna America

Series ROB, TONEREX
Packaging ? Bulk ?
Part Status Active
Capacitance 47µF
Tolerance ±20%
Voltage Rating 100V
ESR (Equivalent Series Resistance) -
Lifetime @ Temp. 1000 Hrs @ 85°C
Operating Temperature -40°C ~ 85°C
Polarization Polar
Applications Audio
Ripple Current 210mA @ 120Hz
Impedance -
Lead Spacing 0.197" (5.00mm)
Size / Dimension 0.394" Dia (10.00mm)
Height - Seated (Max) 0.787" (20.00mm)
Surface Mount Land Size -
Mounting Type Through Hole
Package / Case Radial, Can
 
Additional Resources
Standard Package ? 200
Other Names 604-1143
ROB100V470MH5#

16:12:02 3/30/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,76000 0,76
10 0,56000 5,60
25 0,47960 11,99
50 0,44740 22,37
100 0,38350 38,35
250 0,35164 87,91
500 0,30366 151,83
1.000 0,25571 255,71
5.000 0,22375 1.118,73

Submit a request for quotation on quantities greater than those displayed.

Send Feedback