Add To Favorites
Product Overview
Digi-Key Part Number 604-1066-ND
Quantity Available 1.656
Can ship immediately
Manufacturer

Manufacturer Part Number

RFS-35V221MI6#5

Description CAP ALUM 220UF 20% 35V RADIAL
Expanded Description 220µF 35V Aluminum Capacitors Radial, Can 1000 Hrs @ 85°C
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Manufacturer Standard Lead Time 18 Weeks
Documents & Media
Datasheets RFS Series
RFS Series Test Spec
Catalog Page 1629 (EU2011-EN PDF)
Product Attributes Select All
Categories
Manufacturer

Elna America

Series RFS, SILMIC II
Packaging ? Bulk ?
Part Status Active
Capacitance 220µF
Tolerance ±20%
Voltage Rating 35V
ESR (Equivalent Series Resistance) -
Lifetime @ Temp. 1000 Hrs @ 85°C
Operating Temperature -40°C ~ 85°C
Polarization Polar
Applications Audio
Ripple Current 550mA @ 120Hz
Impedance -
Lead Spacing 0.197" (5.00mm)
Size / Dimension 0.492" Dia (12.50mm)
Height - Seated (Max) 0.984" (25.00mm)
Surface Mount Land Size -
Mounting Type Through Hole
Package / Case Radial, Can
 
Additional Resources
Standard Package ? 100
Other Names 604-1066
RFS-35V221MI6#
RFS35V221MI6#5

06:07:48 3/23/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 1,26000 1,26
10 0,99100 9,91
25 0,90840 22,71
50 0,85900 42,95
100 0,74340 74,34
250 0,66080 165,20
500 0,56168 280,84
1.000 0,49560 495,60
5.000 0,44604 2.230,20

Submit a request for quotation on quantities greater than those displayed.

Send Feedback