Add To Favorites
Product Overview
Digi-Key Part Number 604-1069-ND
Quantity Available 2.051
Can ship immediately
Manufacturer

Manufacturer Part Number

RFS-35V102MK8#5

Description CAP ALUM 1000UF 20% 35V RADIAL
Expanded Description 1000µF 35V Aluminum Capacitors Radial, Can 1000 Hrs @ 85°C
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Manufacturer Standard Lead Time 18 Weeks
Documents & Media
Datasheets RFS Series
RFS Series Test Spec
Catalog Page 1629 (EU2011-EN PDF)
Product Attributes Select All
Categories
Manufacturer

Elna America

Series RFS, SILMIC II
Packaging ? Bulk ?
Part Status Active
Capacitance 1000µF
Tolerance ±20%
Voltage Rating 35V
ESR (Equivalent Series Resistance) -
Lifetime @ Temp. 1000 Hrs @ 85°C
Operating Temperature -40°C ~ 85°C
Polarization Polar
Applications Audio
Ripple Current 1.69A @ 120Hz
Impedance -
Lead Spacing 0.295" (7.50mm)
Size / Dimension 0.709" Dia (18.00mm)
Height - Seated (Max) 1.398" (35.50mm)
Surface Mount Land Size -
Mounting Type Through Hole
Package / Case Radial, Can
 
Additional Resources
Standard Package ? 100
Other Names 604-1069
RFS-35V102MK8#
RFS35V102MK8#5

00:27:04 1/20/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 2,87000 2,87
10 2,31800 23,18
25 2,10680 52,67
50 2,02240 101,12
100 1,76970 176,97
250 1,51688 379,22
500 1,34832 674,16
1.000 1,17979 1.179,79
5.000 1,09552 5.477,58

Submit a request for quotation on quantities greater than those displayed.

Send Feedback