Add To Favorites
Product Overview
Digi-Key Part Number 604-1065-ND
Quantity Available 4.112
Can ship immediately
Manufacturer

Manufacturer Part Number

RFS-35V101MH5#5

Description CAP ALUM 100UF 20% 35V RADIAL
Expanded Description 100µF 35V Aluminum Capacitors Radial, Can 1000 Hrs @ 85°C
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Manufacturer Standard Lead Time 18 Weeks
Documents & Media
Datasheets RFS Series
RFS Series Test Spec
Catalog Page 1629 (EU2011-EN PDF)
Product Attributes Select All
Categories
Manufacturer

Elna America

Series RFS, SILMIC II
Packaging ? Bulk ?
Part Status Active
Capacitance 100µF
Tolerance ±20%
Voltage Rating 35V
ESR (Equivalent Series Resistance) -
Lifetime @ Temp. 1000 Hrs @ 85°C
Operating Temperature -40°C ~ 85°C
Polarization Polar
Applications Audio
Ripple Current 295mA @ 120Hz
Impedance -
Lead Spacing 0.197" (5.00mm)
Size / Dimension 0.394" Dia (10.00mm)
Height - Seated (Max) 0.787" (20.00mm)
Surface Mount Land Size -
Mounting Type Through Hole
Package / Case Radial, Can
 
Additional Resources
Standard Package ? 200
Other Names 604-1065
RFS-35V101MH5#
RFS35V101MH5#5

21:52:31 2/23/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,75000 0,75
10 0,55400 5,54
25 0,47440 11,86
50 0,44260 22,13
100 0,37930 37,93
250 0,34776 86,94
500 0,30032 150,16
1.000 0,25289 252,89
5.000 0,22128 1.106,41

Submit a request for quotation on quantities greater than those displayed.

Send Feedback