Add To Favorites
Product Overview
Digi-Key Part Number 604-1108-ND
Quantity Available 201
Can ship immediately
Manufacturer

Manufacturer Part Number

RFS-10V332MK9#5

Description CAP ALUM 3300UF 20% 10V RADIAL
Expanded Description 3300µF 10V Aluminum Capacitors Radial, Can 1000 Hrs @ 85°C
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 18 Weeks
Documents & Media
Datasheets RFS Series
RFS Series Test Spec
Catalog Page 1629 (EU2011-EN PDF)
Product Attributes Select All
Categories
Manufacturer

Elna America

Series RFS, SILMIC II
Packaging ? Bulk ?
Part Status Active
Capacitance 3300µF
Tolerance ±20%
Voltage Rating 10V
ESR (Equivalent Series Resistance) -
Lifetime @ Temp. 1000 Hrs @ 85°C
Operating Temperature -40°C ~ 85°C
Polarization Polar
Applications Audio
Ripple Current 1.98A @ 120Hz
Impedance -
Lead Spacing 0.295" (7.50mm)
Size / Dimension 0.709" Dia (18.00mm)
Height - Seated (Max) 1.575" (40.00mm)
Surface Mount Land Size -
Mounting Type Through Hole
Package / Case Radial, Can
 
Additional Resources
Standard Package ? 50
Other Names 604-1108
RFS10V332MK9#5

21:48:18 2/20/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 4,09000 4,09
10 3,29700 32,97
25 3,09960 77,49
50 2,83580 141,79
100 2,57190 257,19
250 2,11024 527,56
500 1,91240 956,20
1.000 1,78052 1.780,52
5.000 1,68159 8.407,96

Submit a request for quotation on quantities greater than those displayed.

Send Feedback