Add To Favorites
Product Overview
Digi-Key Part Number 604-1105-ND
Quantity Available 1.516
Can ship immediately
Manufacturer

Manufacturer Part Number

RFS-100V330MI5#5

Description CAP ALUM 33UF 20% 100V RADIAL
Expanded Description 33µF 100V Aluminum Capacitors Radial, Can 1000 Hrs @ 85°C
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 18 Weeks
Documents & Media
Datasheets RFS Series
RFS Series Test Spec
Catalog Page 1629 (EU2011-EN PDF)
Product Attributes Select All
Categories
Manufacturer

Elna America

Series RFS, SILMIC II
Packaging ? Bulk ?
Part Status Active
Capacitance 33µF
Tolerance ±20%
Voltage Rating 100V
ESR (Equivalent Series Resistance) -
Lifetime @ Temp. 1000 Hrs @ 85°C
Operating Temperature -40°C ~ 85°C
Polarization Polar
Applications Audio
Ripple Current 220mA @ 120Hz
Impedance -
Lead Spacing 0.197" (5.00mm)
Size / Dimension 0.492" Dia (12.50mm)
Height - Seated (Max) 0.787" (20.00mm)
Surface Mount Land Size -
Mounting Type Through Hole
Package / Case Radial, Can
 
Additional Resources
Standard Package ? 100
Other Names 604-1105
RFS100V330MI5#5

15:28:34 1/23/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 1,16000 1,16
10 0,91900 9,19
25 0,84160 21,04
50 0,79580 39,79
100 0,68870 68,87
250 0,61216 153,04
500 0,52034 260,17
1.000 0,45912 459,12
5.000 0,41321 2.066,05

Submit a request for quotation on quantities greater than those displayed.

Send Feedback