Add To Favorites
Product Overview
Digi-Key Part Number 604-1097-ND
Quantity Available 680
Can ship immediately
Manufacturer

Manufacturer Part Number

LAO-80V332MS55PX#B

Description CAP ALUM 3300UF 20% 80V SNAP
Expanded Description 3300µF 80V Aluminum Capacitors Radial, Can - Snap-In 1000 Hrs @ 85°C
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 18 Weeks
Documents & Media
Datasheets LAO Series
Catalog Page 1629 (EU2011-EN PDF)
Product Attributes Select All
Categories
Manufacturer

Elna America

Series LAO, TONEREX
Packaging ? Bulk ?
Part Status Active
Capacitance 3300µF
Tolerance ±20%
Voltage Rating 80V
ESR (Equivalent Series Resistance) -
Lifetime @ Temp. 1000 Hrs @ 85°C
Operating Temperature -40°C ~ 85°C
Polarization Polar
Applications Audio
Ripple Current 2.2A @ 120Hz
Impedance -
Lead Spacing 0.394" (10.00mm)
Size / Dimension 1.378" Dia (35.00mm)
Height - Seated (Max) 1.575" (40.00mm)
Surface Mount Land Size -
Mounting Type Through Hole
Package / Case Radial, Can - Snap-In
 
Additional Resources
Standard Package ? 100
Other Names 604-1097
LAO-80V332MPD4#
LAO-80V332MPD4A#
LAO-80V332MPDS4A#
LAO-80V332MS4#
LAO80V332MPDS4A#

08:47:15 2/26/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 4,20000 4,20
10 3,78100 37,81
25 3,52920 88,23
50 3,27700 163,85
100 2,85680 285,68
250 2,52072 630,18
500 2,35268 1.176,34
1.000 2,18462 2.184,62

Submit a request for quotation on quantities greater than those displayed.

Send Feedback