Add To Favorites
Product Overview
Digi-Key Part Number 604-1096-ND
Quantity Available 502
Can ship immediately
Manufacturer

Manufacturer Part Number

LAO-50V682MS47PX#B

Description CAP ALUM 6800UF 20% 50V SNAP
Expanded Description 6800µF 50V Aluminum Capacitors Radial, Can - Snap-In 1000 Hrs @ 85°C
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 22 Weeks
Documents & Media
Datasheets LAO Series
Catalog Page 1629 (EU2011-EN PDF)
Product Attributes Select All
Categories
Manufacturer

Elna America

Series LAO, TONEREX
Packaging ? Bulk ?
Part Status Active
Capacitance 6800µF
Tolerance ±20%
Voltage Rating 50V
ESR (Equivalent Series Resistance) -
Lifetime @ Temp. 1000 Hrs @ 85°C
Operating Temperature -40°C ~ 85°C
Polarization Polar
Applications Audio
Ripple Current 3.1A @ 120Hz
Impedance -
Lead Spacing 0.394" (10.00mm)
Size / Dimension 1.181" Dia (30.00mm)
Height - Seated (Max) 1.969" (50.00mm)
Surface Mount Land Size -
Mounting Type Through Hole
Package / Case Radial, Can - Snap-In
 
Additional Resources
Standard Package ? 100
Other Names 604-1096
LAO-50V682MPD3#
LAO-50V682MPD3A#
LAO-50V682MPDS3A#
LAO-50V682MS3#
LAO50V682MPDS3A#

15:18:29 3/24/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 4,98000 4,98
10 4,48400 44,84
25 4,18520 104,63
50 3,88620 194,31
100 3,38800 338,80
250 2,98944 747,36
500 2,79016 1.395,08
1.000 2,59086 2.590,86

Submit a request for quotation on quantities greater than those displayed.

Send Feedback