Add To Favorites
Product Overview
Digi-Key Part Number 604-1093-ND
Quantity Available 450
Can ship immediately
Manufacturer

Manufacturer Part Number

LAO-25V103MS37PX#B

Description CAP ALUM 10000UF 20% 25V SNAP
Expanded Description 10000µF 25V Aluminum Capacitors Radial, Can - Snap-In 1000 Hrs @ 85°C
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 18 Weeks
Documents & Media
Datasheets LAO Series
Catalog Page 1629 (EU2011-EN PDF)
Product Attributes Select All
Categories
Manufacturer

Elna America

Series LAO, TONEREX
Packaging ? Bulk ?
Part Status Active
Capacitance 10000µF
Tolerance ±20%
Voltage Rating 25V
ESR (Equivalent Series Resistance) -
Lifetime @ Temp. 1000 Hrs @ 85°C
Operating Temperature -40°C ~ 85°C
Polarization Polar
Applications Audio
Ripple Current 3A @ 120Hz
Impedance -
Lead Spacing 0.394" (10.00mm)
Size / Dimension 0.984" Dia (25.00mm)
Height - Seated (Max) 1.969" (50.00mm)
Surface Mount Land Size -
Mounting Type Through Hole
Package / Case Radial, Can - Snap-In
 
Additional Resources
Standard Package ? 100
Other Names 604-1093
LAO-25V103MPD2#
LAO-25V103MPD2A#
LAO-25V103MPDS2A#
LAO-25V103MS2#
LAO25V103MPDS2A#

22:54:01 2/22/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 3,51000 3,51
10 3,16000 31,60
25 2,94960 73,74
50 2,73880 136,94
100 2,38770 238,77
250 2,10676 526,69
500 1,96632 983,16
1.000 1,82586 1.825,86
5.000 1,75563 8.778,17

Submit a request for quotation on quantities greater than those displayed.

Send Feedback