Add To Favorites
Product Overview
Digi-Key Part Number 604-1171-1-ND
Quantity Available 67
Can ship immediately
Manufacturer

Manufacturer Part Number

DVS-3R6D334T-R5

Description CAP 330MF 3.6V SURFACE MOUNT
Expanded Description 330mF (EDLC) Supercapacitor 3.6V Radial, Can - SMD 30 Ohm
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 18 Weeks
Documents & Media
Datasheets DVS Series
Featured Product Electric Double Layer Capacitor DYNACAP Series
Product Attributes Select All
Categories
Manufacturer

Elna America

Series DVS
Packaging ? Cut Tape (CT) ?
Part Status Active
Capacitance 330mF
Tolerance -
Voltage - Rated 3.6V
ESR (Equivalent Series Resistance) 30 Ohm
Lifetime @ Temp. -
Termination Surface Mount
Mounting Type Surface Mount
Package / Case Radial, Can - SMD
Lead Spacing -
Size / Dimension 0.492" Dia (12.50mm)
Height - Seated (Max) 0.335" (8.50mm)
Operating Temperature -25°C ~ 85°C
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names 604-1171-1

10:05:43 3/30/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 4,41000 4,41
10 3,96900 39,69
25 3,70440 92,61
50 3,43960 171,98
100 2,99860 299,86

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 604-1171-2-ND
  • Minimum Quantity: 300
  • Quantity Available: 0
  • Unit Price: 2,30073
  • Digi-Reel® ? : 604-1171-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 67 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback