Add To Favorites
Product Overview
Digi-Key Part Number 604-1015-ND
Quantity Available 1.537
Can ship immediately
Manufacturer

Manufacturer Part Number

DK-6R3D104T

Description CAP 100MF -20% +80% 6.3V T/H
Expanded Description 100mF -20%, +80%(EDLC) Supercapacitor 6.3V Radial, Can 200 Ohm 1000 Hrs @ 70°C
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Manufacturer Standard Lead Time 18 Weeks
Documents & Media
Datasheets DK Series
Featured Product Electric Double Layer Capacitor DYNACAP Series
Catalog Page 1652 (EU2011-EN PDF)
Product Attributes Select All
Categories
Manufacturer

Elna America

Series DK
Packaging ? Bulk ?
Part Status Active
Capacitance 100mF
Tolerance -20%, +80%
Voltage - Rated 6.3V
ESR (Equivalent Series Resistance) 200 Ohm
Lifetime @ Temp. 1000 Hrs @ 70°C
Termination Through Hole
Mounting Type Through Hole
Package / Case Radial, Can
Lead Spacing 0.197" (5.00mm)
Size / Dimension 0.531" Dia (13.50mm)
Height - Seated (Max) 0.374" (9.50mm)
Operating Temperature -25°C ~ 70°C
 
You May Also Be Interested In
Additional Resources
Standard Package ? 200
Other Names 604-1015
DK6R3D104T

06:55:16 2/28/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 2,36000 2,36
10 1,91100 19,11
25 1,73760 43,44
50 1,66820 83,41
100 1,45970 145,97
250 1,25112 312,78
500 1,11210 556,05
1.000 0,97309 973,09
5.000 0,90358 4.517,92

Submit a request for quotation on quantities greater than those displayed.

Send Feedback