Add To Favorites
Product Overview
Digi-Key Part Number 516-056-520-602-ND
Quantity Available 124
Can ship immediately
Manufacturer

Manufacturer Part Number

516-056-520-602

Description CONN RCPT 56POS RACK AND PANEL
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 13 Weeks
Documents & Media
Datasheets 516 Series
Interconnect Solutions Brochure
Product Attributes Select All
Categories
Manufacturer

EDAC Inc.

Series 516
Packaging ? Tray ?
Part Status Active
Connector Usage -
Connector Type Receptacle, Hermaphroditic Contacts
Connector Style Rack and Panel
Number of Positions 56
Number of Positions Loaded All
Pitch 0.150" (3.81mm)
Number of Rows 9
Number of Columns -
Mounting Type Panel Mount
Termination Solder
Contact Layout, Typical -
Features Jackscrew Socket
Contact Finish Gold
Contact Finish Thickness -
Color Green
Current Rating 8.5A
Material Flammability Rating UL94 V-0
Operating Temperature -65°C ~ 125°C
Voltage Rating -
 
You May Also Be Interested In
Additional Resources
Standard Package ? 25

17:22:57 3/24/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 34,91000 34,91
10 31,51400 315,14
25 30,19280 754,82
50 28,30580 1.415,29
100 27,36230 2.736,23
250 25,85268 6.463,17

Submit a request for quotation on quantities greater than those displayed.

Send Feedback