Add To Favorites
Product Overview
Digi-Key Part Number EDC395402-ND
Quantity Available 135
Can ship immediately
Manufacturer

Manufacturer Part Number

395-040-520-202

Description CONN EDGE DUAL FMALE 40POS 0.100
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 7 Weeks
Product Attributes Select All
Categories
Manufacturer

EDAC Inc.

Series 395
Packaging ? Bulk ?
Part Status Active
Card Type Non Specified - Dual Edge
Gender Female
Number of Positions/Bay/Row 20
Number of Positions 40
Card Thickness 0.062" (1.57mm)
Number of Rows 2
Pitch 0.100" (2.54mm)
Features -
Mounting Type Through Hole
Termination Solder
Contact Material Copper, Nickel, Tin Alloy
Contact Finish Gold
Contact Finish Thickness -
Contact Type -
Color Black
Flange Feature Flush Mount, Top Opening, Unthreaded, 0.128" (3.25mm) Dia
Operating Temperature -65°C ~ 105°C
Material - Insulation Polyester Thermoplastic
Read Out Dual
 
You May Also Be Interested In
Additional Resources
Standard Package ? 25
Other Names 395040520202
EDC395402

12:12:00 1/19/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 9,41000 9,41
10 8,99500 89,95
25 8,17760 204,44
50 7,76860 388,43
100 7,56420 756,42
250 6,74644 1.686,61
500 6,33756 3.168,78
1.000 5,60158 5.601,58

Submit a request for quotation on quantities greater than those displayed.

Send Feedback