Add To Favorites
Product Overview
Digi-Key Part Number 151-1305-ND
Quantity Available 375
Can ship immediately
Manufacturer

Manufacturer Part Number

356-018-525-101

Description CONN EDGE DUAL FMALE 36POS 0.156
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 7 Weeks
Product Attributes Select All
Categories
Manufacturer

EDAC Inc.

Series 356
Packaging ? Bulk ?
Part Status Active
Card Type Non Specified - Dual Edge
Gender Female
Number of Positions/Bay/Row 18
Number of Positions 36
Card Thickness 0.062" (1.57mm)
Number of Rows 2
Pitch 0.156" (3.96mm)
Features -
Mounting Type Through Hole
Termination Solder
Contact Material Copper, Nickel, Tin Alloy
Contact Finish Gold
Contact Finish Thickness -
Contact Type -
Color Black
Flange Feature -
Operating Temperature -65°C ~ 125°C
Material - Insulation Polyester Thermoplastic
Read Out Single
 
Additional Resources
Standard Package ? 25
Other Names 151-1305
356-018-525-101-ND

00:45:15 2/20/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 13,18000 13,18
10 11,98700 119,87
25 11,68800 292,20
50 10,78860 539,43
100 10,18930 1.018,93
250 9,29024 2.322,56
500 8,69088 4.345,44
1.000 7,97164 7.971,64

Submit a request for quotation on quantities greater than those displayed.

Send Feedback