Add To Favorites
Product Overview
Digi-Key Part Number EDC346562-ND
Quantity Available 127
Can ship immediately
Manufacturer

Manufacturer Part Number

346-056-520-202

Description CONN EDGE DUAL FMALE 56POS 0.125
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 7 Weeks
Product Attributes Select All
Categories
Manufacturer

EDAC Inc.

Series 346
Packaging ? Bulk ?
Part Status Active
Card Type Non Specified - Dual Edge
Gender Female
Number of Positions/Bay/Row 28
Number of Positions 56
Card Thickness 0.062" (1.57mm)
Number of Rows 2
Pitch 0.125" (3.18mm)
Features -
Mounting Type Through Hole
Termination Solder
Contact Material Copper, Nickel, Tin Alloy
Contact Finish Gold
Contact Finish Thickness -
Contact Type -
Color Green
Flange Feature Flush Mount, Top Opening, Unthreaded, 0.128" (3.25mm) Dia
Operating Temperature -65°C ~ 125°C
Material - Insulation Polyester Thermoplastic
Read Out Dual
 
Additional Resources
Standard Package ? 25
Other Names 346056520202
EDC346562

13:51:26 3/30/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 10,62000 10,62
10 10,15600 101,56
25 9,23240 230,81
50 8,77080 438,54
100 8,53990 853,99
250 7,61668 1.904,17
500 7,15504 3.577,52
1.000 6,32414 6.324,14

Submit a request for quotation on quantities greater than those displayed.

Send Feedback