Add To Favorites
Product Overview
Digi-Key Part Number 151-1507-ND
Quantity Available
Manufacturer

Manufacturer Part Number

306-010-520-102

Description CONN EDGE DUAL FMALE 20POS 0.156
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 7 Weeks
Product Attributes Select All
Categories
Manufacturer

EDAC Inc.

Series 306
Packaging ? Bulk ?
Part Status Active
Card Type Non Specified - Dual Edge
Gender Female
Number of Positions/Bay/Row 10
Number of Positions 20
Card Thickness 0.062" (1.57mm)
Number of Rows 2
Pitch 0.156" (3.96mm)
Features -
Mounting Type Through Hole
Termination Solder
Contact Material Copper, Nickel, Tin Alloy
Contact Finish Gold
Contact Finish Thickness -
Contact Type -
Color Green
Flange Feature Flush Mount, Top Opening, Unthreaded, 0.128" (3.25mm) Dia
Operating Temperature -65°C ~ 125°C
Material - Insulation Polyester Thermoplastic
Read Out Single
 
Additional Resources
Standard Package ? 25
Other Names 151-1507
EDC306102
EDC306102-ND

23:08:43 2/24/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 9,02000 9,02
10 8,62600 86,26
25 7,84240 196,06
50 7,45020 372,51
100 7,25410 725,41
250 6,46984 1.617,46
500 6,07774 3.038,87
1.000 5,37193 5.371,93

Submit a request for quotation on quantities greater than those displayed.

Send Feedback