Add To Favorites
Product Overview
Digi-Key Part Number X925-ND
Quantity Available 2.083
Can ship immediately
Manufacturer

Manufacturer Part Number

ZTB800J

Description CER RES 800.0000KHZ T/H
Expanded Description 800kHz Ceramic Resonator ±0.3% -20°C ~ 80°C Through Hole
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 8 Weeks
Documents & Media
Datasheets ZTB, ZTBF Series
Catalog Page 1469 (EU2011-EN PDF)
Product Attributes Select All
Categories
Manufacturer

ECS Inc.

Series ZTB
Packaging ? Bulk ?
Part Status Active
Type Ceramic
Frequency 800kHz
Frequency Stability ±0.3%
Frequency Tolerance ±0.5%
Features -
Capacitance -
Impedance -
Operating Temperature -20°C ~ 80°C
Mounting Type Through Hole
Package / Case Radial, Box - 2 Lead, 2.50mm Pitch
Size / Dimension 0.197" L x 0.087" W (5.00mm x 2.20mm)
Height 0.236" (6.00mm)
 
Additional Resources
Standard Package ? 400
Other Names X925

09:23:09 3/23/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,61000 0,61
10 0,54300 5,43
50 0,50740 25,37
100 0,44840 44,84
500 0,42480 212,40
1.000 0,35400 354,00
2.500 0,34220 855,50
5.000 0,33040 1.652,00
10.000 0,31860 3.186,00

Submit a request for quotation on quantities greater than those displayed.

Send Feedback