Add To Favorites
Product Overview
Digi-Key Part Number X918-ND
Quantity Available 3.282
Can ship immediately
Manufacturer

Manufacturer Part Number

ZTA-20.00MX

Description CER RES 20.0000MHZ T/H
Expanded Description 20MHz Ceramic Resonator ±0.3% 30 Ohm -20°C ~ 80°C Through Hole
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 8 Weeks
Documents & Media
Datasheets ZTA Series
Catalog Page 1469 (EU2011-EN PDF)
Product Attributes Select All
Categories
Manufacturer

ECS Inc.

Series ZTA
Packaging ? Bulk ?
Part Status Active
Type Ceramic
Frequency 20MHz
Frequency Stability ±0.3%
Frequency Tolerance ±0.5%
Features -
Capacitance -
Impedance 30 Ohm
Operating Temperature -20°C ~ 80°C
Mounting Type Through Hole
Package / Case Radial - 2 Lead, 5.00mm Pitch
Size / Dimension 0.394" L x 0.197" W (10.00mm x 5.00mm)
Height 0.394" (10.00mm)
 
Additional Resources
Standard Package ? 500
Other Names X918
ZTA-20.00MX011
ZTA20.00MX

20:54:15 3/28/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,51000 0,51
10 0,42500 4,25
50 0,38240 19,12
100 0,33980 33,98
500 0,32284 161,42
1.000 0,27187 271,87
2.500 0,25488 637,20
5.000 0,24638 1.231,92
10.000 0,23789 2.378,88

Submit a request for quotation on quantities greater than those displayed.

Send Feedback